SPDT limit switch featuring an adjustable rotary rod lever actuator with screw termination. Rated for 10A at 400VAC and 250VDC, with a 2.12N operating force. Constructed from stainless steel, this switch offers IP67, waterproof, and dust-tight protection, suitable for operation between -40°C and 80°C. Mounting options include chassis, panel, and screw, with a mechanical life of 30,000,000 cycles and electrical life of 500,000 cycles. Approvals include UL, CSA, TUV, and CCC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 66mm |
| Diameter | 76.2mm |
| Electrical Life | 500000Cycles |
| Height | 236mm |
| Length | 40mm |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 216gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 2.53m |
| RoHS | Not Compliant |