
SPDT limit switch with screw termination and linear conduit. Features a top plunger actuator with a 18.63N operating force and screw mounting. Rated for 10A at 400VAC and 250VDC, with a 120VAC and 30VDC rating also specified. Offers 500,000 electrical cycles and 30,000,000 mechanical cycles. Enclosure provides IP67, waterproof, and dust-tight protection, operating between -40°C and 80°C. Approvals include UL, CSA, TUV, and CCC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 43mm |
| Electrical Life | 500000Cycles |
| Height | 105mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1900gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
