
SPDT limit switch with a 10A contact current rating and 400VAC/250VDC maximum voltage rating. Features a coil spring actuator, rotary operation, and screw termination. Constructed from stainless steel with IP67, waterproof, and dust-tight ratings, it offers a mechanical life of 30,000,000 cycles and an electrical life of 500,000 cycles. Mountable via chassis, panel, or screw, with an operating force of 150gf and a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 43mm |
| Diameter | 168mm |
| Electrical Life | 500000Cycles |
| Height | 203.5mm |
| Length | 40mm |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 2.02m |
| RoHS | Not Compliant |
