The Omron D4B-3316N is a rotary limit switch with a SPDT throw configuration, rated for 30V DC and 120V AC. It features an operating force of 960gf and a mechanical life of 30 million cycles. The switch is designed for chassis mount and has an operating temperature range of -40°C to 80°C. It also meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
