
The Omron D4B-3511N is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch is rated for 120V AC and 30V DC and features a throw configuration of DPST. It is packaged in bulk and has a package quantity of one. The switch is mounted via a screw termination and is rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
