
The Omron D4B-3516N is a rotary limit switch with a contact current rating of 10A and a DC rated voltage of 30V. It features a chassis mount design and a SPDT, DPST throw configuration. The switch is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It has an operating force of 960gf and can withstand temperatures between -40°C and 80°C. The D4B-3516N is IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 960gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
