The Omron D4B-3517N is a rotary limit switch with a DPST throw configuration, rated for 30V DC and 120V AC. It features an operating force of 216gf and a mechanical life of 10 million cycles. The switch is designed for chassis mount and is rated for operation between -40°C and 80°C. It is IP67 rated, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 216gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
