The Omron D4B-3571N is a DPST limit switch with a DC rated voltage of 30V and an AC voltage rating of 120V. It features an operating force of 1900gf and a mechanical life of 10,000,000 cycles. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 80°C. It is available in a screw mount package and is compliant with IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
