The D4B-3A11N is a rotary limit switch with a current rating of 10A and a DC rated voltage of 30V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is designed for panel and chassis mount applications and is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It is also IP67 rated for waterproof and dust tight environments, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
