The Omron D4B-4113N is a chassis mount switch with a SPDT throw configuration, rated for 30V DC and 120V AC. It features a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is rated IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Depth | 56mm |
| Electrical Life | 500000Cycles |
| Length | 99.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |