The Omron D4B-4181N is a 2-contact on-mom limit switch with a current rating of 6A and a DC rated voltage of 30V. It features a metal package with screw mount termination and a throw configuration of DPDT, SPDT, and DPST. The switch operates within a temperature range of -40°C to 80°C and has a mechanical life of 30 million cycles. It is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 1.47N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
