The Omron D4B-4511N is a DPST chassis mount switch with a current rating of 6A and a voltage rating of 120V AC or 30V DC. It features an operating force of 960gf and a mechanical life of 10,000,000 cycles. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 80°C. It is RoHS compliant and has an IP67 rating, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |