Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 10@400VAC 14VDCA |
| Max AC Voltage Rating | 400V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 9.41N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.47N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 21° |
| Minimum Over-Travel | 50° |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |