
The D4B-5187N is a screw mount SPDT limit switch with a DC rated voltage of 30V and an AC voltage rating of 120V. It has an operating force of 150gf and is rated for 500,000 electrical cycles and 30,000,000 mechanical cycles. The switch is designed for use in environments with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
