SPDT snap action switch with a 10A, 120V AC rating. Features a rotary actuator, right-angle orientation, and screw termination. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 30,000,000 cycles and electrical life of 500,000 cycles. Operates within a temperature range of -40°C to 80°C and supports chassis mounting.
Omron D4B-7117N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Depth | 66mm |
| Electrical Life | 500000Cycles |
| Height | 236mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 216gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-7117N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
