This Omron D4B-7571N is a chassis mount DPST switch with a DC rated voltage of 30V and an AC voltage rating of 120V. It has an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -40°C to 80°C and is rated for use in IP67, waterproof, and dust-tight environments. It features a screw termination and a throw configuration of DPST.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
