
This Omron D4B-7A17N rotary limit switch features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -40°C to 80°C and is rated for 30V DC and 120V AC. The switch has a throw configuration of DPST and is terminated with a screw. It is also rated for IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 216gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
