
General purpose safety limit switch featuring a plunger actuator and DPDT/SPDT throw configuration. Rated for 10A contact current and 6A current at 120V AC / 30V DC. Offers a mechanical life of 30,000,000 cycles and electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight operation, with screw termination and chassis mounting. Operating temperature range from -40°C to 80°C.
Sign in to ask questions about the Omron D4B1171N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4B1171N technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Depth | 38.8mm |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Length | 114.4mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 18.63N |
| Operating Position | 1.89inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B1171N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.