
SPDT snap action switch, 10A 120V AC, featuring a 6A current rating and 400V AC / 250V DC maximum voltage ratings. Offers robust mechanical life of 30,000,000 cycles and electrical life of 500,000 cycles. Designed for chassis mounting with screw termination, it operates within a temperature range of -40°C to 80°C. IP67 rated for waterproof and dust-tight protection, with a straight orientation and 1.89-inch operating position.
Sign in to ask questions about the Omron D4B2371N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4B2371N technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 6A |
| Depth | 43mm |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Height | 118mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 18.63N |
| Operating Position | 1.89inch |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B2371N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
