
The D4B2A15N is a rotary chassis mount switch with a current rating of 6A and a DC rated voltage of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |