
SPDT limit switch with positive action, roller top plunger, and straight orientation. Features a 10A contact current rating and 6A current rating, with a maximum AC voltage rating of 400V and DC voltage rating of 250V. Offers 500,000 electrical cycles and 30,000,000 mechanical cycles, with an operating force of 18.63N. Constructed from stainless steel, this chassis mount switch is IP67 rated, waterproof, and dust-tight, suitable for operation between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B3171N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV, CCC |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Depth | 43mm |
| Diameter | 323mm |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Height | 118mm |
| Length | 40mm |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 18.63N |
| Operating Position | 1.89inch |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 2.46m |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B3171N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
