
The D4B4571N is a DPST chassis mount switch from Omron with a current rating of 6A and a DC rated voltage of 30V. It features an operating temperature range of -40°C to 80°C and a mechanical life of 10 million cycles. The switch is rated IP67 and is waterproof and dust tight. It has a throw configuration of DPST and a termination of screw.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 1.89inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |