
SPDT snap action switch with rotary actuator, rated for 10A at 120VAC and 6A at 250VDC. Features a right-angle orientation and screw termination, suitable for chassis mounting. Offers a mechanical life of 30,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -40°C to 80°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, TUV, and CCC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B7111N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 6A |
| Depth | 62mm |
| Electrical Life | 500000Cycles |
| Height | 131.3mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 9.41N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B7111N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
