
SPDT snap action switch with a 10A 120V AC rating, featuring a rotary actuator and right-angle orientation. Offers a 6A current rating and 30V DC rated voltage, with electrical life of 500,000 cycles and mechanical life of 30,000,000 cycles. Designed for chassis or screw mounting, this switch operates from -40°C to 80°C and boasts IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B7116N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 6A |
| Depth | 71mm |
| Electrical Life | 500000Cycles |
| Height | 189.5mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 9.41N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B7116N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
