Omron D4BL-1CRB technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4BL |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4BL-1CRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
