Switch Safety Interlock N.C. SPST/DPST Key 3A 250VAC Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@250VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |