Omron D4BL-1DRA-A technical specifications.
| Actuator Type | Disconnect |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Height | 124mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 19.61N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4BL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3P3T, SPST, DPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4BL-1DRA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
