Omron D4BL-2CRA technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 6A |
| Depth | 46.3mm |
| Electrical Life | 500000Cycles |
| Length | 116.5mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BL |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 123.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4BL-2CRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
