The D4BL-2GRD-AT disconnect switch features a DPST throw configuration with an operating force of 2000gf and a voltage rating of 115V AC. It has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 55°C and is compliant with IP67, waterproof, and dust-tight ratings. It is packaged in bulk and has a chassis mount termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |