The D4BL-3DRA is a SPST DPST safety interlock switch from Omron, designed for chassis mount applications. It features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. With a voltage rating of 250V AC, this switch is suitable for a variety of applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated IP67, waterproof, and dust tight, making it a reliable choice for harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4BL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
