
The Omron D4BL-3DRA-A is a disconnect switch with a current rating of 6A and a voltage rating of 115V AC. It features a chassis mount and a SPST, DPST throw configuration. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The Omron D4BL-3DRA-A is IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4BL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
