The D4BL-3DRG Chassis Mount SPST/DPST Safety Interlock Switch is a rugged safety interlock switch designed for use in harsh environments. It can operate safely in temperatures ranging from -10°C to 55°C, and is rated for use with 250V AC power. This switch features a screw termination and a throw configuration of SPST/DPST, making it suitable for a variety of applications. With a current rating of 3A, it can handle moderate power requirements. The switch is also designed to withstand heavy use, with a rating of 500,000 electrical cycles and 1,000,000 mechanical cycles. Additionally, it meets IP67 standards for waterproof and dust-tight protection.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4BL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
