The Omron D4BL-4CRG-A-NPT is a safety interlock switch with a pole throw configuration of SPST/SPST/SPST and a switch configuration of N.O./N.C. It has a maximum current rating of 6 amps at 115VAC, certified by CCC and TUV. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The actuator style is a key and the termination style is conduit. The switch is mounted via screw and has a right-angle body orientation. It operates within a temperature range of -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@115VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 115@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |