Omron D4BL-4CRG-NPT technical specifications.
| Pole Throw Configuration | SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@250VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Omron D4BL-4CRG-NPT to view detailed technical specifications.
No datasheet is available for this part.