The D4BL-4DRB is a SPST/DPST safety interlock switch from Omron, rated for 250VAC and 3A. It features a key actuator and conduit termination style. With a mechanical life of 1,000,000 cycles and electrical life of 500,000 cycles, this switch is designed for high-reliability applications. It is suitable for screw mount installation and operates within a temperature range of -10 to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@250VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |