Sign in to ask questions about the Omron D4BL-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4BL-K1 technical specifications.
| Color | Red |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Length | 78.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4BL |
| Switch Type | Safety |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4BL-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
