Omron D4BL-K2 technical specifications.
| Color | Red |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Length | 53.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4BL |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4BL-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.