Omron D4BL-K3 technical specifications.
| Color | Red |
| Contact Current Rating | 10A |
| Current Rating | 3A |
| Description | ADJUSTABLE |
| Length | 80.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | D4BL |
| Switch Type | Safety |
| Termination | Wire |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4BL-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.