Omron D4BS-15FS technical specifications.
| Actuator Type | Disconnect |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 43mm |
| Electrical Life | 500000Cycles |
| Length | 111.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D4BS |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 120V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4BS-15FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
