Omron D4BS-2AFS-LDR technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4BS-2AFS-LDR to view detailed technical specifications.
No datasheet is available for this part.