
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BS |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |