
The D4BS-6AFS is a disconnect switch with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for 120V AC and has a throw configuration of DPST. It is packaged in a bulk quantity and has a screw termination. The D4BS-6AFS is a chassis mount device with an operating force of 2000gf and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
