Omron D4BS-K2 technical specifications.
| Color | Black |
| Contact Current Rating | 10A |
| Current Rating | 2A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 53.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4BS |
| Switch Type | Safety |
| Termination | Wire |
| Throw Configuration | DPDT |
| DC Rated Voltage | 400V |
| Width | 52.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4BS-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
