This Omron D4C-1032-DK1EJ03 is a 30V 1A chassis mount limit switch with a mechanical life of 10000000 cycles and an electrical life of 1000000 cycles. It operates within a temperature range of -10°C to 70°C and features a throw configuration of SPDT. The switch is rated for use in IP67, waterproof, and dust tight environments and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1800gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |