
Snap action limit switch featuring a 5A current rating and 250VAC/250VDC voltage rating. Constructed with a durable metal case and IP67, waterproof, dust-tight sealing. Offers a 4P4T, SPDT throw configuration with cable lead termination. Designed for chassis mounting with a straight orientation and a 1200gf operating force. Boasts an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles, operating within a -10°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4C-1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | 4P4T, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
