
Rotary actuator limit switch with snap action contacts, rated for 4A at 250V AC/DC. Features a durable metal case, IP67 waterproof and dust-tight rating, and a 3-meter VCTF cable termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Designed for screw or chassis mounting with a right-angle orientation. Operating force is 5.69N, with operating temperatures ranging from -10°C to 70°C.
Omron D4C-1220 technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Operating Force | 5.69N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
