The Omron D4C-1220-P is a rotary limit switch with a current rating of 4A and a DC rated voltage of 30V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It is rated for use in IP67 environments and is RoHS compliant. The switch is packaged in a bulk format and has cable leads for termination.
Omron D4C-1220-P technical specifications.
| Actuator Type | Rotary |
| Current Rating | 4A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1220-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.