The Omron D4C-1229-P is a rotary limit switch with a current rating of 4A and a voltage rating of 250V AC or 30V DC. It features a SPDT throw configuration and is designed for chassis mount applications. The switch has an operating force of 580gf and is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. It is RoHS compliant and has an operating temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 4A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 580gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |