IP67 rated snap action limit switch featuring a plunger actuator. This SPDT switch offers a 4A current rating and 250VAC/30VDC voltage rating. With a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles, it provides reliable operation. The switch is designed for chassis mounting and includes cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.98inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |