The Omron D4C-1260 is a SPDT on-mom limit switch with a current rating of 4A and a DC rated voltage of 30V. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |